Molex0448120016Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole KK Tray
Other Part Names : 448120016
| Compliant | |
| EAR99 | |
| Obsolete | |
| 0448120016 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| 0 | |
| 105 | |
| 25 | |
| Tray | |
| 2.064 | |
| 41.4 | |
| 7.5 | |
| 4.5 | |
| KK | |
| Through Hole |
Think of Molex's socket strip 0448120016 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 16 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. This connector has an operating temperature of 0 to 105 °C. It uses the solder termination method. 0448120016 is housed in black nylon. This product is 41.4 mm long, 4.5 mm tall and 7.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

