Littelfuse0449.375MRSicherungen
Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic T/R cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Networking|Power Supply|Telecommunication System | |
| 6.1 X 2.69 X 2.69 | |
| 0.375 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|100@100VAC|50@125VDC | |
| 0.088 | |
| 1.513 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount |
Be protected by adding a chip 0449.375MR fuse developed by Littelfuse. This device has a current rating of 0.375. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0449.375MR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

