Littelfuse0451.375MRLSicherungen

Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL

Be protected by adding a chip 0451.375MRL fuse developed by Littelfuse. This device has a current rating of 0.375. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0451.375MRL fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep.

Import TariffMay apply to this part

1.725 Stück: morgen versandbereit

    Total0,44 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Philippinen
         
      • Price: 0,4404 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 725 Stück
      • Price: 0,4404 €
    • (1000)

      morgen versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1735+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.000 Stück
      • Price: 0,4006 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.