Littelfuse0451.800MRSNSicherungen
Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Networking|Power Supply|Telecommunication System | |
| 6.1 X 2.69 X 2.69 | |
| 0.8 | |
| 125 | |
| 125 | |
| 125 | |
| 0.2654 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
