Littelfuse04513.15MRLSicherungen
Fuse Chip Very Fast Acting 3.15A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Networking|Power Supply|Telecommunication System | |
| 6.1 X 2.69 X 2.69 | |
| 3.15 | |
| 125 | |
| 125 | |
| 125 | |
| 300@32VDC | |
| 1.92 | |
| 0.0215 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip 04513.15MRL fuse developed by Littelfuse. This device has a current rating of 3.15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 04513.15MRL fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
