Congatec AG045201System-on-Module- SOM
Compact COM Express SOM with Core Processor 32GB RAM
| Compliant | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Core | |
| i5-6300U | |
| Core i5 | |
| 2.4G | |
| 15 | |
| Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Intel My WiFi/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Flex Memory Access/Intel SIPP/Intel Small Business Advantage/Intel Smart Response | |
| Compact COM Express | |
| Intel PCH-LP Integrated | |
| No | |
| 3M | |
| AMI Aptio UEFI | |
| 2 | |
| DDR4 | |
| SODIMM | |
| 32G | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 12 | |
| 1 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I219LM | |
| 1000Mbps | |
| CRT|LCD | |
| Intel Gen 9 | |
| DP|eDP|HDMI|LVDS|VGA | |
| Linux|Win 7|Win 8|Win 10|Win 10 IoT Enterprise|Win Embedded Standard | |
| Linux | |
| Win 7|Win 8|Win 10|Win 10 IoT Enterprise|Win Embedded Standard | |
| No | |
| 0 | |
| 60 | |
| Type 6 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
