Littelfuse0454012.MRSicherungen
Fuse Chip Slow Blow Acting 12A 72V SMD Solder Pad 2410 Ceramic T/R CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Automotive|Cooling Fan System|Power Supply|Wireless Base Station | |
| 6.1 X 2.69 X 2.69 | |
| 12 | |
| 72 | |
| 72 | |
| 60 | |
| 260.46 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip 0454012.MR fuse developed by Littelfuse. This device has a current rating of 12. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0454012.MR fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. The maximum AC voltage rating is 72 VAC and the maximum DC voltage rating is 60 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

