Molex0455580003Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Tray
Other Part Names : 455580003
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| 8/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Tray | |
| 2.229 | |
| 13.8 | |
| 18.63 | |
| Mini-Fit Jr. | |
| 3.6 | |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0455580003 power connector from Molex. This HDR connector's 6 contacts that are made out of brass and plated with bright tin over nickel. It has a maximum voltage rating of 600 V. It has a straight body orientation. This connector has a single port. It has a header type gender. Its pitch is 4.2 mm. This device has a maximum current rating of 8 A/contact. 0455580003 is housed in nylon 6/6. The component will be shipped in tray format. This product is 13.8 mm long and 18.1 mm. Its 6 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

