Molex0455703050Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18-20AWG MarKK™ Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 13 | |
| 600VDC | |
| Bag | |
| 0.242 | |
| 12.98 | |
| 4.17 | |
| 4.12 | |
| MarKK™ | |
| 18-20 | |
| Cable Mount |
This 0455703050 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-20 AWG. It uses the crimp termination method. This product is 12.98 mm long, 4.12 mm tall and 4.17 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

