Littelfuse0456025.ERSicherungen
Fuse Chip Very Fast Acting 25A 125V SMD Solder Pad 10.08 X 3.05 X 3.05mm Ceramic T/R CSA/PSE/TUV/cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Base Station Power Supply|Cooling Fan System|Storage System Power | |
| 10.08 X 3.05 X 3.05 | |
| 25 | |
| 125 | |
| 125 | |
| 72 | |
| 300@65VAC|100@125VAC|1000@32VDC|500@72VDC | |
| 45 | |
| 0.00192 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.05 | |
| 10.08 | |
| 3.05 | |
| Ceramic | |
| Surface Mount |
Be protected by adding a chip 0456025.ER fuse developed by Littelfuse. This device has a current rating of 25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0456025.ER fuse has a solder pad termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. This product is 10.1 mm long, 3.12 mm tall and 3.12 mm deep. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
