Littelfuse0458001.DRSicherungen
Fuse Chip Fast Acting 1A 75V SMD Solder Pad 1206 Ceramic T/R cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Battery Packs|Car Navigation System|DC/DC Converter | |
| 3.18 X 1.58 X 1.58 | |
| 1 | |
| 75 | |
| 48 | |
| 75 | |
| 50@48VAC|50@75VDC | |
| 0.168 | |
| 0.18 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.58 | |
| 3.18 | |
| 1.58 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0458001.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C. It has 2 terminals. The 0458001.DR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.18 mm long, 1.58 mm tall and 1.58 mm deep. Its fuse is made from ceramic. The maximum DC voltage rating is 75 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

