Littelfuse0458003.DRSicherungen
Fuse Chip Fast Acting 3A 75V SMD Solder Pad 1206 Ceramic T/R cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Battery Packs|Car Navigation System|DC/DC Converter | |
| 3.18 X 1.58 X 1.58 | |
| 3 | |
| 75 | |
| 48 | |
| 75 | |
| 2.289 | |
| 0.049 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.58 | |
| 3.18 | |
| 1.58 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 0458003.DR fuse developed by Littelfuse. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C. It has 2 terminals. The 0458003.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum DC voltage rating is 75 VDC. Its fuse is made from ceramic. This product is 3.18 mm long, 1.58 mm tall and 1.58 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

