Littelfuse0458005.DRSicherungen
Fuse Chip Fast Acting 5A 75V SMD Solder Pad 1206 Ceramic T/R cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Battery Packs|Car Navigation System|DC/DC Converter | |
| 3.18 X 1.58 X 1.58 | |
| 5 | |
| 75 | |
| 32 | |
| 75 | |
| 50@32VAC|50@75VDC | |
| 7.938 | |
| 0.027 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.58 | |
| 3.18 | |
| 1.58 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 0458005.DR fuse developed by Littelfuse. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C. It has 2 terminals. The 0458005.DR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. This product is 3.18 mm long, 1.58 mm tall and 1.58 mm deep. The maximum DC voltage rating is 75 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

