Littelfuse0458008.DRSicherungen
Fuse Chip Fast Acting 8A 63V SMD Solder Pad 1206 Ceramic T/R UL/cUL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Battery Packs|Car Navigation System|DC/DC Converter | |
| 3.18 X 1.58 X 1.58 | |
| 8 | |
| 63 | |
| 32 | |
| 63 | |
| 50@32VAC|50@63VDC | |
| 13.448 | |
| 0.0058 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.58 | |
| 3.18 | |
| 1.58 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0458008.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 8. This fuse has a minimum operating temperature of -55 °C. It has 2 terminals. The 0458008.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its fuse is made from ceramic. This product is 3.18 mm long, 1.58 mm tall and 1.58 mm deep. The maximum DC voltage rating is 63 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

