Littelfuse0458010.DRSicherungen

Fuse Chip Fast Acting 10A 63V SMD Solder Pad 1206 Ceramic T/R cULus

A great alternative to a circuit breaker, this a chip 0458010.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 10. This fuse has a minimum operating temperature of -55 °C. It has 2 terminals. The 0458010.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its fuse is made from ceramic. This product is 3.18 mm long, 1.58 mm tall and 1.58 mm deep. The maximum DC voltage rating is 75 VDC.

Import TariffMay apply to this part

685 Stück: morgen versandbereit

    Total1,98 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      23 Wochen
      Minimum Of :
      1
      Maximum Of:
      685
      Country Of origin:
      Philippinen
         
      • Price: 1,9842 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 685 Stück
      • Price: 1,9842 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.