Littelfuse0459.062URSicherungen
Fuse Chip Very Fast Acting 0.062A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Telecom Equipment|Wireless Base Station|Networking Equipment | |
| 7.24 X 4.32 X 3.05 | |
| 0.062 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 0.000075 | |
| 7 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.32 | |
| 7.24 | |
| 3.05 | |
| Thermoplastic | |
| Surface Mount |
Be protected by adding a chip 0459.062UR fuse developed by Littelfuse. This device has a current rating of 0.062. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0459.062UR fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from thermoplastic. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

