Littelfuse0459001.URSicherungen

Fuse Chip Very Fast Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA

Be protected by adding a chip 0459001.UR fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0459001.UR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep. Its fuse is made from thermoplastic.

Import TariffMay apply to this part

1.500 Stück: morgen versandbereit

    Total276,40 €Price for 500

    • (500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2447+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.500 Stück
      • Price: 0,5528 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.