Littelfuse0459002.ERSicherungen
Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Networking Equipment|Telecom Equipment|Wireless Base Station | |
| 7.24 X 4.32 X 3.05 | |
| 2 | |
| 125 | |
| 125 | |
| 125 | |
| 300@125VDC | |
| 0.421 | |
| 0.0468 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.32 | |
| 7.24 | |
| 3.05 | |
| Thermoplastic | |
| Surface Mount |
Be protected by adding a chip 0459002.ER fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0459002.ER fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from thermoplastic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
