Littelfuse0459005.URSicherungen

Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA/UKCA

A great alternative to a circuit breaker, this a chip 0459005.UR fuse from Littelfuse will protect your electronics. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0459005.UR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep. Its fuse is made from thermoplastic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.

Import TariffMay apply to this part

28.785 Stück: morgen versandbereit

    Total1,26 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2337+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Philippinen
         
      • Price: 1,2587 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2337+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 285 Stück
      • Price: 1,2587 €
    • (500)

      morgen versandbereit

      Increment:
      500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2526+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 28.500 Stück
      • Price: 0,6525 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.