Littelfuse0460001.URSicherungen
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Networking Equipment|Telecom Equipment|Wireless Base Station | |
| 7.24 X 4.32 X 3.05 | |
| 1 | |
| 125 | |
| 125 | |
| 125 | |
| 2.01 | |
| 0.125 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.32 | |
| 7.24 | |
| 3.05 | |
| Thermoplastic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0460001.UR fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0460001.UR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep. Its fuse is made from thermoplastic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

