Mill-Max0461-1-15-01-21-27-04-0Steckverbinder, Kontakt
Contact SKT 21 Size Solder ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.44 | |
| 1.04 | |
| 1.04 | |
| 21 | |
| Through Hole |
This 0461-1-15-01-21-27-04-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 11.44 mm long, 1.04 mm tall and 1.04 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

