Molex0462070210Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Mini-Fit Jr Tray

Other Part Names : 462070210

This 0462070210 power connector from Molex comes in a variety of types to support AC or DC power entry modules. This HDR connector's 10 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 600 VDC|600VAC. It has a header type gender. Its pitch is 4.2 mm. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. 0462070210 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 10 terminals use the solder termination method. This product is 29.2 mm long, 13.6 mm tall and 9.6 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 2640
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 1,6008 €
    1. 1+1,6008 €
    2. 8000+1,4666 €
    3. 20000+1,4520 €
    4. 40000+1,4373 €
    5. 100000+1,4233 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.