25-50% Rabatt

Littelfuse0464.500DRSicherungen

Fuse Chip Fast Acting 0.5A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE

Be protected by adding a chip 0464.500DR fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0464.500DR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

34 Stück: morgen versandbereit

    Total0,82 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      34
      Country Of origin:
      Philippinen
         
      • Price: 0,8240 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 34 Stück
      • Price: 0,8240 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.