Littelfuse0465004.DRSicherungen
Fuse Chip Slow Blow Acting 4A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Industrial Equipment|Lighting System|Medical Equipment|Power Supply|White Goods | |
| 12.1 X 4.5 X 4.5 | |
| 4 | |
| 250 | |
| 250 | |
| 48.4 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 12.1 | |
| 4.5 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0465004.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0465004.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

