Littelfuse0466.125NRHFSicherungen
Fuse Chip Very Fast Acting 0.125A 125V SMD Solder Pad 1206 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 0.125 | |
| 125 | |
| 125 | |
| 125 | |
| 0.0691(Typ) | |
| 50@63VDC | |
| 0.0004 | |
| 0.059 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0466.125NRHF fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.0691(Typ) W. This device has a current rating of 0.125. Its maximum power dissipation is 0.0691(Typ) W. This fuse has a minimum operating temperature of -50 °C and a maximum of 90 °C. It has 2 terminals. The 0466.125NRHF fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
