Littelfuse0466.750NRHFSicherungen
Fuse Chip Very Fast Acting 0.75A 63V SMD Solder Pad 1206 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 0.75 | |
| 63 | |
| 63 | |
| 63 | |
| 0.074(Typ) | |
| 0.0276 | |
| 0.111 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 0466.750NRHF fuse developed by Littelfuse. Its maximum power dissipation is 0.074(Typ) W. This device has a maximum power dissipation of 0.074(Typ) W. This device has a current rating of 0.75. This fuse has an operating temperature range of -50 °C to 90 °C. It has 2 terminals. The 0466.750NRHF fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
