Littelfuse046702.5NRSicherungen
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.6 X 0.81 X 0.31 | |
| 2.5 | |
| 32 | |
| 32 | |
| 32 | |
| 0.1903(Typ) | |
| 0.144 | |
| 0.21 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.31 | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip 046702.5NR fuse developed by Littelfuse. This device has a current rating of 2.5. This device has a maximum power dissipation of 0.1903 W. Its maximum power dissipation is 0.1903 W. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 046702.5NR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
