Littelfuse0469005.WRSicherungen
Fuse Chip Slow Blow Acting 5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Data Modem|Gaming Console|LCD Display|Notebook Computer|Printer|Scanner|Server | |
| 3.27 X 1.63 X 0.9 | |
| 5 | |
| 32 | |
| 32 | |
| 1.08(Typ) | |
| 60@32VDC | |
| 5.62 | |
| 0.033 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.63 | |
| 3.27 | |
| 0.9 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0469005.WR fuse from Littelfuse will protect your electronics. This device has a current rating of 5. Its maximum power dissipation is 1.08 W. This device has a maximum power dissipation of 1.08 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0469005.WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its fuse is made from ceramic. This product is 3.27 mm long, 0.9 mm tall and 1.63 mm deep. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
