Molex0470184001Steckverbinder, SCSI
Conn SATA RCP 22 POS 1.27mm Solder RA SMD 22 Terminal 1 Port Serial ATA T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SATA | |
| RCP | |
| 22 | |
| 22 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 15VDC | |
| 1000 | |
| 30 | |
| -35 | |
| 85 | |
| 500 | |
| Tape and Reel | |
| 1.75 | |
| 40.43 | |
| 12.87 | |
| 10.5 | |
| Serial ATA | |
| Gold Over Nickel | |
| Copper Alloy | |
| Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0470184001 SCSI connector from 0470184001 in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 15 VDC. Its pitch is 1.27 mm. This device has a maximum current rating of 1.5 A/contact. 0470184001 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 40.43 mm long, 10.5 mm tall and 11.17 mm deep. This SCSI connector has a minimum operating temperature of -35 °C and a maximum of 85 °C. Its 22 terminals use the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

