Molex0470184002Steckverbinder, SCSI
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SATA | |
| RCP | |
| 22 | |
| 15Power/7Signal | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 15VDC | |
| 1000 | |
| 30 | |
| -35 | |
| 85 | |
| 500 | |
| Tape and Reel | |
| 1.979 | |
| 40.43 | |
| 12.87 | |
| 5.15 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0470184002 SCSI connector from 0470184002 in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 15 VDC. Its pitch is 1.27 mm. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. 0470184002 is housed in thermoplastic. This component will be shipped in tray format. This product is 40.43 mm long, 5.15 mm tall and 12.87 mm deep. Its 22 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -35 °C and a maximum of 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

