Littelfuse0471003.NRT1LSicherungen
Fuse Cartridge Slow Blow Acting 3A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Flat Panel Display TV|Industria Equipment|LCD Monitor|Lighting System|Medical Equipment | |
| 2.8 X 7.11 | |
| 3 | |
| 125 | |
| 125 | |
| 125 | |
| 6.96 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Epoxy Coated | |
| Through Hole |
Be protected by adding a subminiature 0471003.NRT1L fuse developed by Littelfuse. This device has a current rating of 3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0471003.NRT1L fuse has an axial termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

