Littelfuse0473003.HAT1LSicherungen
Fuse Cartridge Slow Blow Acting 3A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 3.43 X 7.11 | |
| 3 | |
| 125 | |
| 125 | |
| 125 | |
| 21 | |
| 0.038 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.43(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0473003.HAT1L fuse developed by Littelfuse. This device has a current rating of 3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0473003.HAT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its fuse is made from epoxy coated. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 7.11 mm long with a diameter of 3.18 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

