Littelfuse047303.5MRT1LSicherungen
Fuse Cartridge Slow Blow Acting 3.5A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 3.43 X 7.11 | |
| 3.5 | |
| 125 | |
| 125 | |
| 125 | |
| 26.8 | |
| 0.024 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.43(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 047303.5MRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 3.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 047303.5MRT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its fuse is made from epoxy coated. This product is 7.11 mm long with a diameter of 3.18 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

