Molex0473092651Steckverbinder, Speicherkarte

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R

The micro sd card 0473092651 micro SD connector from Molex makes connecting additional memory to your application simple. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 5 V. Its pitch is 1.1 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 0.5 A/contact. 0473092651 is housed in thermoplastic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 11.4 mm long, 2.65 mm tall and 5.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 4.500 Stück

Regional Inventory: 3.000

    Total543,80 €Price for 500

    3.000 auf Lager: morgen versandbereit

    • (500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2512+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 1,0876 €
    • (1500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 1.500 Stück
      • Price: 1,182 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.