Littelfuse0477001.MXPSicherungen
Fuse Cartridge Slow Blow Acting 1A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| High Energy and Power Efficient | |
| 5 X 20 | |
| 1 | |
| 500 | |
| 500 | |
| 400 | |
| 1.8 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0477001.MXP fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0477001.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

