Littelfuse0477002.MXEPSicherungen
Fuse Cartridge Slow Blow Acting 2A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| High Energy and Power Efficient | |
| 5 X 20 | |
| 2 | |
| 500 | |
| 500 | |
| 400 | |
| 9.12 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.5(Max) | |
| 5.8(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0477002.MXEP fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0477002.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. Its fuse is made from ceramic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
