Littelfuse0477004.MXEPSicherungen
Fuse Cartridge Slow Blow Acting 4A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| High Energy and Power Efficient | |
| 5 X 20 | |
| 4 | |
| 500 | |
| 500 | |
| 400 | |
| 100@500VAC|500A@400VDC | |
| 52.48 | |
| 0.0172 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.5(Max) | |
| 5.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0477004.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0477004.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC. Its fuse is made from ceramic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

