Littelfuse0477008.MXPSicherungen

Fuse Cartridge Slow Blow Acting 8A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus

A great alternative to a circuit breaker, this a miniature 0477008.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 8. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0477008.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

Auf Lager: 7 Stück

Regional Inventory: 3

    Total0,71 €Price for 1

    3 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3 Stück
      • Price: 0,7136 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2230+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 4 Stück
      • Price: 0,5861 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.