Molex0480250002Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
Other Part Names : 480250002
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 12 | |
| 8 | |
| 8 | |
| Cat 5 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 750 | |
| Yes | |
| Brass | |
| Bright Nickel | |
| -40 | |
| 70 | |
| Tray | |
| Single | |
| 7 | |
| 25.4 | |
| 14.99 | |
| Through Hole |
With this rj-45 0480250002 telephone and telecom connector from Molex your connections will always be secure. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VAC. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. 0480250002 is housed in black thermoplastic. This part has an operating temperature of -40 to 70 °C. This product is 18.34 mm long, 14.99 mm tall and 25.4 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

