Molex0480372200Connector USB

Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R

Use the usb type a 0480372200 audio and video connector from Molex to make your application work properly. This PL connector has 4 contacts that are plated with gold. It has a plug type gender. This connector has a single port. Its pitch is 2 mm. It has a maximum voltage rating of 150 VAC. It has a right angle body orientation. 0480372200 is housed in nylon 4/6. This device has a maximum current rating of 1.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its 4 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 85 °C. This product is 4.5 mm tall.

Import TariffMay apply to this part

Auf Lager: 27.072 Stück

Regional Inventory: 72

    Total0,29 €Price for 1

    72 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2102+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      72
      Country Of origin:
      China
         
      • Price: 0,2893 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2102+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 72 Stück
      • Price: 0,2893 €
    • (1800)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2525+
      Manufacturer Lead Time:
      18 Wochen
      • In Stock: 27.000 Stück
      • Price: 0,6154 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.