Littelfuse04820002ZXBFSicherungszubehör
Fuse Holder 15A 125VAC/125VDC Through Hole Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Alarm Indicating | |
| 17.8 X 5.8 X 19.6 | |
| 2 | |
| 15 | |
| 125VAC|125VDC | |
| -55 | |
| 125 | |
| Pin | |
| 21.3 | |
| 12.8 | |
| 15.7 | |
| 15.7 | |
| Thermoplastic | |
| Through Hole |
Implement additional safety features for your fuse with this fuse holder 04820002ZXBF from Littelfuse. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 21.3 mm long, 15.7 mm tall and 12.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
