Molex0482580002Connector USB

Conn USB 2.0 Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port T/R

Use the usb type a 0482580002 audio and video connector from Molex to make your application work properly. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. 0482580002 is housed in nylon/polyamide 6t. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. This product is 17.1 mm long, 14 mm tall and 6.9 mm deep. Its 4 terminals use the solder termination method.

Import TariffMay apply to this part

Auf Lager: 18.534 Stück

Regional Inventory: 8.734

    Total0,93 €Price for 1

    8.734 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1805+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      8634
      Country Of origin:
      China
         
      • Price: 0,9290 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1805+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 8.634 Stück
      • Price: 0,9290 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 100 Stück
      • Price: 0,8755 €
    • (1400)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 9.800 Stück
      • Price: 0,5667 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.