Littelfuse0485001.DRSicherungen
Fuse Chip Fast Acting 1A 600V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| LCD TV Inverter Board|PC Server|Power Supply | |
| 12.1 X 4.5 X 4.5 | |
| 1 | |
| 600 | |
| 600 | |
| 0.3044 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 12.1 | |
| 4.5 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0485001.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0485001.DR fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep. The maximum DC voltage rating is 600 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
