Littelfuse0495040.TXASicherungen

Fuse 40A 32V Panel Mount 14.1 X 12 X 27mm

This 0495040.TXA fuse from Littelfuse will cut off the current to the circuit if a short is to occur. This device has a current rating of 1. This fuse has a minimum operating temperature of -40 °C and a maximum of 70 °C. It has UL terminals. The 0495040.TXA fuse has a 12v termination style. This product is -40 mm long and 85 mm. The maximum AC voltage rating is 1A VAC and the maximum DC voltage rating is 20kA VDC.

Auf Lager: 13 Stück

Regional Inventory: 3

    Total2,06 €Price for 1

    3 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1643+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3 Stück
      • Price: 2,0585 €
    • (10)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2432+
      Manufacturer Lead Time:
      23 Wochen
      • In Stock: 10 Stück
      • Price: 3,9474 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.