Littelfuse0498060.MSicherungen
Fuse Blade Slow Blow Acting 60A 32V Bolt Down Flat 41 X 12 X 8mm Thermoplastic
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Slow Blow | |
| Motor Circuit | |
| 41 X 12 X 8 | |
| 60 | |
| 32 | |
| 32 | |
| 21700 | |
| 0.00087 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 41 | |
| 8 | |
| Thermoplastic | |
| Bolt Down |
Be protected by adding an automotive 0498060.M fuse developed by Littelfuse. This device has a current rating of 60. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0498060.M fuse has a bolt down termination style. This product is 41 mm long, 8 mm tall and 12 mm deep. The maximum DC voltage rating is 32 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
