Littelfuse04980900ZXTSicherungszubehör
Fuse Holder 200A 58VDC Panel Mount Bolt Down
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| MIDI | |
| 1 | |
| 200 | |
| 58VDC | |
| -40 | |
| 85 | |
| Bolt Down | |
| 51.4 | |
| 27.3 | |
| 24.9 | |
| Black | |
| Panel Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 04980900ZXT from Littelfuse. This device has a current rating of 200. This product is 51.4 mm long, 24.9 mm tall and 27.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

