| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 1 | |
| 250 | |
| 220 | |
| 500000 | |
| Panel | |
| -40 | |
| 85 | |
| 30.96 |
Easily reset the current state or mode using this 04A-B01 push button switch manufactured from Grayhill. This device has a maximum current rating of 0.25 A @ 115VAC. It has a 4PST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 04A-B01 push switch has a PC pin termination style. This product is 21.59 mm long, 30.96 mm tall and 21.59 mm deep. The maximum AC voltage rating is 220 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

