Molex0500588100Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 28-32AWG PicoBlade™ Bag
Other Part Names : 500588100
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 1 | |
| 125VDC|125VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 3.3 | |
| 1.35 | |
| 1.62 | |
| PicoBlade™ | |
| 28-32 | |
| Cable Mount |
This 0500588100 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 85 °C. This product is 3.3 mm long, 1.62 mm tall and 1.35 mm deep. Its wire is 28-32 AWG. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

