Littelfuse0501020.WRSicherungen
Fuse Chip Fast Acting 20A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Voltage Regulator Module (VRM) Equipment | |
| 3.2 X 1.63 X 0.84 | |
| 20 | |
| 32 | |
| 32 | |
| 1.1776(Typ) | |
| 150@32VDC | |
| 86.36 | |
| 0.00194 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.63 | |
| 3.2 | |
| 0.84 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 0501020.WR fuse developed by Littelfuse. This device has a maximum power dissipation of 1.1871(Typ) W. This device has a current rating of 20. Its maximum power dissipation is 1.1871(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0501020.WR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. The maximum DC voltage rating is 24 VDC. This product is 3.2 mm long, 0.84 mm tall and 1.63 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
