Molex0501258100Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 1 | |
| 125V | |
| 20 | |
| -40 | |
| 105 | |
| Bag | |
| 0.017 | |
| 7.15 | |
| 1.37 | |
| 1.69 | |
| PicoBlade™ | |
| 26-28 | |
| Cable Mount |
This specially engineered 0501258100 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 26-28 AWG. It uses the crimp termination method. This product is 7.15 mm long, 1.69 mm tall and 1.37 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

